
The L6006D6RP is a surface mount triac from Littelfuse with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 600V and a current rating of 6A. The device is lead free and RoHS compliant, packaged in a TO-252-3 small outline R-PSSO-G2 package. It is suitable for use in a variety of applications, including power control and switching.
Sign in to ask questions about the Littelfuse L6006D6RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L6006D6RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 6A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L6006D6RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
