
The L6008D8TP is a bidirectional thyristor with a current rating of 8A and a maximum repetitive reverse voltage of 600V. It is packaged in a TO-252-3 surface mount package and has a maximum operating temperature of 110°C. The device is RoHS compliant and lead free. It is available in packaging quantities of 750 units per rail or tube.
Sign in to ask questions about the Littelfuse L6008D8TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L6008D8TP technical specifications.
| Package/Case | TO-252-3 |
| Channel Type | Bidirectional |
| Current Rating | 8A |
| Height | 0.095inch |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.288inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L6008D8TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.