
The L6008L6TP is a triac from Littelfuse with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 600V and has a current rating of 8A. The device is packaged in a TO-220-3 flange mount and is lead free. It is also RoHS compliant and available in quantities of 500 in rail or tube packaging.
Littelfuse L6008L6TP technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.