
The L6008L8TP is a through-hole mounted TRIAC from Littelfuse, packaged in a TO-220-3 case. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is rated for 600V DC and 8A RMS current. It is lead-free and RoHS compliant, making it suitable for use in lead-free and RoHS compliant applications.
Sign in to ask questions about the Littelfuse L6008L8TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L6008L8TP technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L6008L8TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.