
The L6008V8TP is a TRIAC from Littelfuse, packaged in a TO-251-3 through hole package. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It can handle a DC rated voltage of 600V and an RMS current of 8A.
Sign in to ask questions about the Littelfuse L6008V8TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L6008V8TP technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 8A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L6008V8TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.