
The L601E3 is a bidirectional thyristor with a maximum operating temperature of 110°C and a minimum operating temperature of -65°C. It has a current rating of 1A and a maximum repetitive reverse voltage of 600V. The device is packaged in a TO-92 case and is suitable for through-hole mounting. The L601E3 is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse L601E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L601E3 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Body Material | Plastic, Epoxy |
| Package/Case | TO-92 |
| Channel Type | Bidirectional |
| Current Rating | 1A |
| Height | 0.196inch |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 0.186inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Package Shape | Round |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.145inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L601E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.