The L601E3AP is a TRIAC from Littelfuse, packaged in a TO-226-3 cylindrical package. It operates over a temperature range of -65°C to 125°C and is RoHS compliant. The device has a maximum RMS current of 1A and a hold current of 5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse L601E3AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L601E3AP technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L601E3AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.