
Fuse Very Fast Acting 12A 600V Holder Cartridge 20.6 X 127mm CE/CSA
Littelfuse L60S012.T technical specifications.
| Current Rating | 12A |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® L60S |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.
