The L6N5RP is a surface mount TRIAC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is rated for 600V DC and 1A RMS current. This device is lead free and RoHS compliant. It is packaged in a small outline R-PDSO-C3 package and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse L6N5RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 1A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L6N5RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.