
The L6X5RP is a surface mount TRIAC with a current rating of 800mA and a DC rated voltage of 600V. It operates within a temperature range of -40°C to 110°C and is RoHS compliant. The device is packaged in a small outline R-PDSO-C3 package and is available in quantities of 2500 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse L6X5RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 800mA |
| Hold Current | 10mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L6X5RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.