
Fuse Square Body Very Fast Acting 450A 700V Bolt Tap 47.6 X 40mm UL
Checking distributor stock and pricing after the page loads.
| Approvals | UR |
| Current Rating | 450A |
| Height | 1.811inch |
| Length | 1.874inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® LA |
| Type | Electrical |
| Voltage Rating (AC) | 700V |
| Width | 1.575inch |
| RoHS | Not Compliant |