The LA100P1004TI is a PTC resettable fuse with a current rating of 100A and a DC rated voltage of 750V. It has a voltage rating of 1kV AC and is approved for use in UR applications. The fuse is packaged in bulk and has a length of 5 inches. It is designed for surface mount and leaded applications.
Littelfuse LA100P1004TI technical specifications.
| Approvals | UR |
| Current Rating | 100A |
| Length | 5inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® LA100P |
| Type | Electrical |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA100P1004TI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.