FUSE CARTRIDGE 2A 1.2KVAC/1KVDC
Littelfuse LA120X21 technical specifications.
| Current Rating | 2A |
| Length | 4.606inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LA120X |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.