
Fuse Square Body Very Fast Acting 450A 1300V Bolt Flat 74 X 60 X 65.03mm UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse LA130URD72TTI0450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Current Rating | 450A |
| Height | 2.56inch |
| Length | 2.913inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® LA |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 1.3kV |
| Width | 2.362inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA130URD72TTI0450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.