Fus 500V 15A A50Qs Semiconductor P / Box
Checking distributor stock and pricing after the page loads.
Littelfuse LA50QS151 technical specifications.
| Current Rating | 15A |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® LA50QS |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |