
The LA60Q252 is a 600V 25A PTC resettable fuse from Littelfuse. It is available in a 600 package and is designed for holder mount applications. The fuse has a current rating of 25A and a voltage rating of 600V AC. It is suitable for use in surface mount and leaded applications.
Sign in to ask questions about the Littelfuse LA60Q252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LA60Q252 technical specifications.
| Package/Case | 600 |
| Current | 25A |
| Current Rating | 25A |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LA60Q |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LA60Q252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
