Fuse Midget Very Fast Acting 30A 600V Holder Cartridge 10.31 X 38.1mm CSA
Littelfuse LA60Q30-2 technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA60Q |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA60Q30-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.