
FUSE SEMICONDUCTOR 35A 600VAC
Sign in to ask questions about the Littelfuse LA60Q352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LA60Q352 technical specifications.
| Approvals | UR |
| Package/Case | 600 |
| Current | 35A |
| Current Rating | 35A |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 6.4W |
| Series | LA60Q |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LA60Q352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
