
The POWR-GARD LA60Q fuse holder is a 600V 5A electrical component with a 600V working voltage and 1.5inch length. It is a lead-free, non-RoHS compliant device with a 38.1mm size and clip termination. The fuse holder is packaged in bulk and has a package quantity of one. It is approved for use in UR applications and is part of the POWR-GARD LA60Q series.
Sign in to ask questions about the Littelfuse LA60Q5-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LA60Q5-2 technical specifications.
| Approvals | UR |
| Package/Case | 600 |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | POWR-GARD® LA60Q |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA60Q5-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
