
The LA60Q82 is a 600V 8A PTC resettable fuse from Littelfuse, available in a bulk packaging configuration. It features a holder mount termination and is part of the POWR-GARD LA60Q series. The fuse has a current rating of 8A and a voltage rating of 600V AC and 600V DC.
Sign in to ask questions about the Littelfuse LA60Q82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LA60Q82 technical specifications.
| Package/Case | 600 |
| Current Rating | 8A |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® LA60Q |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA60Q82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
