FUSE CARTRIDGE 1.6KA 600VAC PUCK
Sign in to ask questions about the Littelfuse LA60X1600128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LA60X1600128 technical specifications.
| Package/Case | 600 |
| Current Rating | 1.6kA |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LA60X |
| Termination | Threaded |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LA60X1600128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.