FUSE CARTRIDGE 2KA 600VAC PUCK
Littelfuse LA60X2000128 technical specifications.
| Package/Case | 600 |
| Current Rating | 2kA |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LA60X |
| Termination | Threaded |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.