
Unidirectional TVS Diode for power line protection, featuring a 10V DC rated voltage and 10.53V minimum breakdown voltage. This component offers a 17.85V maximum clamping voltage at 10A and a peak pulse current rating of 88A with 1.5kW peak pulse power. Housed in a DO-201 package with axial termination, it operates within a temperature range of -55°C to 175°C and boasts a low capacitance of 100pF. Designed for through-hole mounting, this lead-free and RoHS compliant diode is supplied in tape and reel packaging.
Littelfuse LCE10 technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 18.8V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 10.53V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
