Unidirectional TVS Diode for surge suppression, featuring a 11V DC rated voltage and 18.2V clamping voltage. This ZENER diode offers a 12.2V minimum breakdown voltage and handles up to 82A peak pulse current with 1.5kW peak pulse power. Encased in a DO-201 package with axial termination, it operates from -55°C to 175°C and has a capacitance of 100pF. Designed for through-hole mounting, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
Littelfuse LCE11A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 18.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 82A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 11V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.