Unidirectional TVS Diode for surge suppression, featuring a 15V DC rated voltage and 15V reverse standoff voltage. This component offers a 15.84V minimum breakdown voltage and a 26.9V clamping voltage, with a peak pulse current capability of 61A and peak pulse power of 1.5kW. Designed with a DO-201 package, it operates across a wide temperature range from -55°C to 175°C and has a low capacitance of 100pF. The through-hole mount, axial termination, and lead-free, RoHS compliant construction make it suitable for various power distribution applications.
Littelfuse LCE15 technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 26.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 15.84V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 56A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
