Unidirectional TVS Diode for surge suppression, featuring a 16V DC rated voltage and 16.88V minimum breakdown voltage. This ZENER diode offers a 28.8V clamping voltage and 100pF capacitance, housed in a DO-201 package with axial termination. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 175°C, with a maximum surge current of 52A and peak pulse power of 1.5kW. Lead-free and RoHS compliant, this component is supplied on tape and reel.
Littelfuse LCE16 technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 28.8V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 16.88V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 52A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.