
Unidirectional TVS diode for transient voltage suppression, featuring a 16V DC rated voltage and 17.8V minimum breakdown voltage. This component offers a 26V clamping voltage and handles a 57A maximum surge current with 1.5kW peak pulse power dissipation. Designed for through-hole mounting with axial termination, it operates across a -55°C to 175°C temperature range and has a low 100pF capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse LCE16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LCE16A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 26V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 57A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.