Bidirectional transient voltage suppressor diode offering 1500W peak pulse power and 51A peak pulse current. Features an 18V reverse standoff voltage, 20V minimum breakdown voltage, and 29.2V clamping voltage. This silicon diode has a capacitance of 100pF and operates across a temperature range of -55°C to 175°C. Designed for through-hole mounting with axial terminations, it is packaged in a DO-201 case and is RoHS compliant.
Littelfuse LCE18A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 29.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 51A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 51A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.