
Unidirectional TVS Diode for surge suppression, featuring a 20V DC rated voltage and 21.02V minimum breakdown voltage. This ZENER diode offers a 35.8V clamping voltage and handles a 46A peak pulse current with 1.5kW peak pulse power. Encased in a DO-201 package with axial termination, it operates from -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse LCE20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 35.8V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 21.02V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 42A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
