
Unidirectional TVS Diode for surge suppression, featuring a 20V DC rated voltage and 22.2V minimum breakdown voltage. This component offers a 32.4V clamping voltage and handles a peak pulse current of 46A with 1.5kW peak pulse power. With a low capacitance of 100pF, it is housed in a DO-201 package suitable for through-hole mounting and operates across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Littelfuse LCE20A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 32.4V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 46A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 20V |
| RoHS | Compliant |