Unidirectional TVS Diode for surge suppression, featuring a 26V DC rated voltage and 42.1V clamping voltage. This component offers a 1.5kW peak pulse power capability with a 36A peak pulse current rating. Designed with a DO-201 package for through-hole mounting, it operates within a temperature range of -55°C to 175°C and exhibits a low leakage current of 1uA. The diode type is ZENER, with a minimum breakdown voltage of 28.9V and a capacitance of 100pF.
Checking distributor stock and pricing after the page loads.
Littelfuse LCE26A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 42.1V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 26V |
| RoHS | Compliant |