The LCE33 surge suppressor from Littelfuse features a capacitance of 100pF and a clamping voltage of 59V. It operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device is available in a DO-201 package with axial termination and is suitable for through-hole mounting. It can handle a maximum power dissipation of 1.5kW and a maximum surge current of 25.4A.
Littelfuse LCE33 technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 59V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 25.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
No datasheet is available for this part.