
The LCE43A transient voltage suppressor from Littelfuse features a clamping voltage of 69.4V and a maximum operating temperature range of -55°C to 175°C. It is available in a DO-201 package type and is lead free. The device is designed to handle a maximum power dissipation of 1.5kW and a maximum surge current of 21.6A. It is RoHS compliant and suitable for use in applications where a unidirectional polarity is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse LCE43A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LCE43A technical specifications.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 69.4V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 21.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LCE43A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.