
TVS Diodes - Transient Voltage Suppressors -
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | DO-201 |
| Clamping Voltage | 72.7V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 20.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| DC Rated Voltage | 45V |
| RoHS | Compliant |