
3-pole, 3-circuit fuse block with a 60A current rating and 250V voltage rating. Features lug termination for chassis mounting and DIN rail compatibility. Illuminated design for enhanced visibility. Black color, 104.1mm length, 119.7mm depth.
Littelfuse LFH250603CID technical specifications.
| Color | Black |
| Current Rating | 60A |
| Depth | 119.7mm |
| Illumination Type | Illuminated |
| Length | 104.1mm |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LF |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFH250603CID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.