
Fuse Block 400A 1000VDC Bolt Clip
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 400A |
| Fuse Size | 2" Dia x 7.126" L (50.8mm x 181mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFJ1000 |
| Termination | Lug |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| RoHS | Compliant |