
Fuse Block 60A 600V Chassis Mount Quick Connect
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse LFJ600603CID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Chassis Mount |
| Product Length (mm) | 123.2 |
| Product Depth (mm) | 184.2 |
| Product Height (mm) | 59.7 |
| Termination Style | Quick Connect |
| Type | Fuse Block |
| Voltage Rating | 600V |
| Current Rating | 60A |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse LFJ600603CID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.