
The LFPSJ602.Z is a 600V, 60A DIN rail fuse with illuminated indicators. It features a 2-pole design and is packaged individually in bulk. The fuse has a diameter of 1.063mm and a length of 2.374mm (27mm x 60.3mm). It is designed for use in circuit protection applications.
Littelfuse LFPSJ602.Z technical specifications.
| Color | Grey |
| Current Rating | 60A |
| Fuse Size | 1.063 Dia x 2.374 L (27mm x 60.3mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFPSJ |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LFPSJ602.Z to view detailed technical specifications.
No datasheet is available for this part.
