The LFR256001C is a 250V, 600A fuse with a 2.874" diameter and 10.374" length. It is designed for DIN rail mounting and has a lug termination. The fuse is packaged in bulk and is part of the LFR series. It is intended for use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 600A |
| Fuse Size | 2.874" Dia x 10.374" L (73mm x 263.5mm) |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFR |
| Termination | Lug |
| Voltage | 250V |
| RoHS | Compliant |