Fuse Block 600A 250V Chassis Mount Lug
Checking distributor stock and pricing after the page loads.
| Current Rating | 600A |
| Fuse Size | 2.874" Dia x 10.374" L (73mm x 263.5mm) |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFR |
| Termination | Lug |
| Voltage | 250V |
| RoHS | Compliant |