The LFR606001C fuse features a current rating of 600A and a voltage rating of 600V. It is available in a single circuit configuration with a lug termination and a bulk packaging option. The fuse is designed for DIN rail mount and has a chassis mount package type. It is part of the LFR series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 600A |
| Fuse Size | 2.874" Dia x 10.374" L (73mm x 263.5mm) |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFR |
| Termination | Lug |
| Voltage | 600V |
| RoHS | Compliant |