The LFR606003C is a 600V, 600A fuse designed for DIN rail mount applications. It has a diameter of 2.874 inches and a length of 10.374 inches. The fuse is available in bulk packaging and has a termination type of lug. It is part of the LFR series and is used for circuit protection.
Checking distributor stock and pricing after the page loads.
| Current Rating | 600A |
| Fuse Size | 2.874" Dia x 10.374" L (73mm x 263.5mm) |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFR |
| Termination | Lug |
| Voltage | 600V |
| RoHS | Compliant |