Fuse Block 400A 300V Chassis Mount Lug
Littelfuse LFT304003CS technical specifications.
| Current Rating | 400A |
| Fuse Size | 1.311" Dia x 2.752" L (33.3mm x 69.9mm) |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFT |
| Termination | Lug |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LFT304003CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.