The LFT606003CS is a 600V, 600A chassis mount fuse with a diameter of 2.063 inches and a length of 3.984 inches, designed for DIN rail mounting. It is available in bulk packaging and features a lug termination. The fuse is part of the LFT series and is used for circuit protection applications.
Checking distributor stock and pricing after the page loads.
| Current Rating | 600A |
| Fuse Size | 2.063" Dia x 3.984" L (52.4mm x 101.2mm) |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LFT |
| Termination | Lug |
| Voltage | 600V |
| RoHS | Compliant |