The LFUSCD20120B is a silicon carbide rectifier diode with a maximum operating temperature of 175 degrees Celsius. It has a maximum reverse voltage of 1200 volts and a maximum power dissipation of 272 milliwatts. The diode is packaged in a TO-247 package and has three terminals. It is a single element device with a single terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse LFUSCD20120B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LFUSCD20120B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 2 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 272 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse LFUSCD20120B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.