
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 1200V V(RRM), Silicon Carbide, TO-247,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse LFUSCD30120B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LFUSCD30120B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 2 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 374 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse LFUSCD30120B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.