
Fuse Block 30A 250V Screw Mount Clip
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse LH25030-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 0.563 Dia x 2 L (14.3mm x 50.8mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LH |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LH25030-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.