Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LITTELFUSE
LH25030-3P
Datasheet
Littelfuse
LH25030-3P
Obsolete
Fuse Block 30A 250V Screw Mount Clip
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Accessories
Fuse Block 30A 250V Screw Mount Clip
Voltage Rating
250V
Current Rating
30
A
Mounting
Screw Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Fuse Block
Mounting
Screw Mount
Voltage Rating
250V
Current Rating
30
A
Compliance
RoHS
No
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account