The LH602003C is a 600V, 200A chassis mount fuse with illuminated indication. It features a 3-pole design and lug termination. The fuse has a diameter of 2.094mm and a length of 9.626mm, making it suitable for a variety of applications. The LH602003C is packaged in bulk and has a single fuse per unit. It is designed for use in high-voltage circuits and is suitable for applications where a high current rating is required.
Littelfuse LH602003C technical specifications.
| Color | Black |
| Current Rating | 200A |
| Fuse Size | 2.094 Dia x 9.626 L (53.2mm x 244.5mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LH |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LH602003C to view detailed technical specifications.
No datasheet is available for this part.