The Littelfuse LJ600301SR is a 600V 30A fuse designed for DIN rail mounting with an illuminated indicator. It has a cylindrical shape with a diameter of 0.813 inches and a length of 2.25 inches. This fuse is available in a bulk packaging quantity of 10 units. The LJ600301SR is a single-pole device with a current rating of 30A and a voltage rating of 600V.
Sign in to ask questions about the Littelfuse LJ600301SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse LJ600301SR technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 0.813 Dia x 2.25 L (20.65mm x 57.15mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | LJ |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LJ600301SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.